Infineon BGA616H6327 technical specifications.
| Package/Case | SOT-343-4 |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 360mW |
| Noise Figure | 2.5dB |
| P1dB | 18dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA616H6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.