Infineon BGA619E6327 technical specifications.
| Frequency | 1.9GHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Noise Figure | 1.5dB |
| Operating Supply Current | 11mA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Test Frequency | 1.96GHz |
| Thickness | 400um |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA619E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
