Infineon BGA619E6327XT technical specifications.
| Frequency | 1.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.78V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA619E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
