Infineon BGA700L16E6327 technical specifications.
| Frequency | 500MHz |
| Gain | 17.5dB |
| Noise Figure | 0.95dB |
| P1dB | -20dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA700L16E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.