GPS Amp Single Low Noise 1.575GHz 3.3V 6-Pin TSLP EP T/R
Infineon BGA715L7E6327XT technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Operating Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA715L7E6327XT to view detailed technical specifications.
No datasheet is available for this part.