Infineon BGA748N16E6327 technical specifications.
| Frequency | 900MHz |
| Gain | 16.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 880 MHz |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 2.8V |
| P1dB | 1dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Test Frequency | 2.14GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGA748N16E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
