Infineon BGA825L6SE6327 technical specifications.
| Frequency | 1.615GHz |
| Gain | 17dB |
| Noise Figure | 0.6dB |
| Operating Supply Current | 4.8mA |
| P1dB | -10dBm |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA825L6SE6327 to view detailed technical specifications.
No datasheet is available for this part.