Infineon BGB741L7ESDE6327 technical specifications.
| Frequency | 50MHz |
| Gain | 19.5dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Noise Figure | 1dB |
| Operating Supply Current | 30mA |
| P1dB | -6.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Test Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB741L7ESDE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
