Infineon BGC100GN6E6327XTSA1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGC100GN6E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.