Infineon BGF105E6327 technical specifications.
| Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF105E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.