Infineon BGF110E6327XT technical specifications.
| Depth | 2mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF110E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.