Infineon BGF112E6328XTSA1 technical specifications.
| Attenuation Value | 30dB |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGF112E6328XTSA1 to view detailed technical specifications.
No datasheet is available for this part.