Infineon BGF113E6328 technical specifications.
| Capacitance | 800pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF113E6328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.