Infineon BGF121E6328 technical specifications.
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | BGF121 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF121E6328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.