Infineon BGS12AE6327 technical specifications.
| Frequency | 3GHz |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 12 |
| Series | BGS12A |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12AE6327 to view detailed technical specifications.
No datasheet is available for this part.