Infineon BGS12AL7-6 technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.34mm |
| Length | 1.26mm |
| Max Frequency | 3GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Switches | 1 |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12AL7-6 to view detailed technical specifications.
No datasheet is available for this part.