Infineon BGS12AL7-6E6433 technical specifications.
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Test Frequency | 2GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12AL7-6E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
