The BGS12ATRE6327 is a SPDT switch from Infineon with an impedance of 50R and an insertion loss of 0.6dB. It operates within a temperature range of -30°C to 85°C. This switch is available in tape and reel packaging with a quantity of 5000 units. It meets the requirements of RoHS compliance.
Infineon BGS12ATRE6327 technical specifications.
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12ATRE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.