Infineon BGS15AN16E6327 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.7V |
| Min Supply Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 3us |
| Turn-On Delay Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS15AN16E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
