
Infineon BGSF18DM20E6327 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGSF18DM20E6327 to view detailed technical specifications.
No datasheet is available for this part.