
Infineon BSC020N025SGXT technical specifications.
| Continuous Drain Current (ID) | 29A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC020N025SGXT to view detailed technical specifications.
No datasheet is available for this part.
