The BSC025N03LSGXT is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 100A and a gate to source voltage rating of 20V. The device has a fall time of 6ns and turn-off and turn-on delay times of 36ns and 10ns, respectively. It is available in cut tape packaging and is not radiation hardened.
Infineon BSC025N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC025N03LSGXT to view detailed technical specifications.
No datasheet is available for this part.