
The BSC025N03MSG is a 100A MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 83W and is packaged in a tape and reel format. The device is RoHS compliant and halogen free. It features a turn-on delay time of 22ns and a turn-off delay time of 29ns.
Infineon BSC025N03MSG technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 7.6nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 22ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC025N03MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
