Infineon BSC034N03LSG technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC034N03LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.