Infineon BSC042N03MSG technical specifications.
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 4.3nF |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 16ns |
| Width | 5.49mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC042N03MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
