Infineon BSC046N10NS3G technical specifications.
| Continuous Drain Current (ID) | 17A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC046N10NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.