Infineon BSC084P03NS3EG technical specifications.
| Continuous Drain Current (ID) | 14.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.24nF |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC084P03NS3EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
