Infineon BSC093N04LSGXT technical specifications.
| Continuous Drain Current (ID) | 13A |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC093N04LSGXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.