Infineon BSC160N10NS3G technical specifications.
| Continuous Drain Current (ID) | 42A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 16mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 13ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC160N10NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.