
The BSC16DN25NS3G is a 250V power MOSFET with a maximum continuous drain current of 10.9A and a maximum power dissipation of 62.5W. It is packaged in a tape and reel format and is compliant with RoHS and Reach SVHC regulations. The device is also halogen free and lead free. The input capacitance is 920pF and the on-resistance is 165mR. The MOSFET is part of the OptiMOS series from Infineon.
Infineon BSC16DN25NS3G technical specifications.
| Continuous Drain Current (ID) | 10.9A |
| Drain to Source Voltage (Vdss) | 250V |
| Halogen Free | Halogen Free |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 62.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 165mR |
| Reach SVHC Compliant | Yes |
| Resistance | 0.146R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC16DN25NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.