Infineon BSC190N12NS3G technical specifications.
| Package/Case | 120 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 120V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC190N12NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.