Infineon BSC265N10LSFG technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 26.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC265N10LSFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
