This Infineon power MOSFET has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a continuous drain current of 15A and a drain to source voltage of 30V. The device has a maximum power dissipation of 28W and a power dissipation of 2.2W. It is packaged in a tape and reel format and is suitable for surface mount applications.
Infineon BSF050N03LQ3GXUMA1 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF050N03LQ3GXUMA1 to view detailed technical specifications.
No datasheet is available for this part.