Infineon BSM150GAL120DN2 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Package Quantity | 500 |
| Power Dissipation | 1.25kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM150GAL120DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.