Infineon BSM50GX120DN2 technical specifications.
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Package Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSM50GX120DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.