Infineon BSM75GB170DN2 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM75GB170DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.