Infineon BSO033N03MSG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Capacitance | 9.6nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 0V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 27ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO033N03MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.