Infineon BSO110N03MSG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Capacitance | 1.5nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 9.5ns |
| Turn-On Delay Time | 7.8ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO110N03MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.