
Infineon BSO201SPT technical specifications.
| Package/Case | SOIC |
| Current Rating | -14.9A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO201SPT to view detailed technical specifications.
No datasheet is available for this part.