Infineon BSO211PH technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.095nF |
| Max Power Dissipation | 1.6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 67mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO211PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.