
The BSO301SPH is a 30V, 20V gate-to-source voltage, 12.6A continuous drain current MOSFET in a SOIC package. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC. The device features a maximum power dissipation of 1.79W and a turn-on delay time of 15ns. It is also halogen-free and packaged on a tape and reel.
Infineon BSO301SPH technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Capacitance | 5.89nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO301SPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
