Infineon BSO303SPH technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.33nF |
| Max Power Dissipation | 1.56W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO303SPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
