Infineon BSO303SPNTMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.9A |
| Current Rating | -8.9A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.754nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.35W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.35W |
| Rds On Max | 21mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 10.3ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO303SPNTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
