The BSP452E6327XT is a single-output power switch from Infineon, packaged in the SOT-223 surface mount package. It can handle a maximum power dissipation of 1.8W and supply up to 700mA of current. The device operates over a temperature range of -40°C to 150°C and is available on tape and reel for easy handling.
Infineon BSP452E6327XT technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP452E6327XT to view detailed technical specifications.
No datasheet is available for this part.
