Infineon BSP615S2LXT technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.8A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 1.8W |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP615S2LXT to view detailed technical specifications.
No datasheet is available for this part.