Infineon BSP75 technical specifications.
| Height | 1.6mm |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP75 to view detailed technical specifications.
No datasheet is available for this part.