
Infineon BSP752RNT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP752RNT to view detailed technical specifications.
No datasheet is available for this part.