
The BSP76E6327XT is a surface mount power switch from Infineon, packaged in a SOT-223 case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum current rating of 14A and an output current of 1.4A. It is available in tape and reel packaging and is suitable for use in applications up to 42V.
Infineon BSP76E6327XT technical specifications.
| Package/Case | SOT-223 |
| Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP76E6327XT to view detailed technical specifications.
No datasheet is available for this part.
