
Infineon BSP772T technical specifications.
| Package/Case | SOIC |
| Current | 3.1A |
| Drain to Source Voltage (Vdss) | 40V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Current | 3.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Current per Channel | 3.1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 800uA |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP772T to view detailed technical specifications.
No datasheet is available for this part.