
Infineon BSP78E6327NT technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP78E6327NT to view detailed technical specifications.
No datasheet is available for this part.